You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Socket, D Type Housing, Silver - 

NAHDMI-W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAHDMI-W
Order Code:
AV19864
Product Range
-
Also Known As:
GTIN UPC EAN: 7613187005022
Technical Datasheet:
NAHDMI-W   Datasheet
See all Technical Docs

Product Overview

The NAHDMI-W from Neutrik is a HDMI 1.4 feed through adaptor with sealing ring and D shape housing. This Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high definition video (HDTV) can be integrated in networks very easy.
  • HDMI 1.4 feed through adaptor with 19 pole HDMI receptacle at both ends
  • Dust and water resistant according to IP65 safety standard
  • Universally accepted standard D shape housing
  • Removable screen to chassis grounding

Applications

Industrial, Consumer Electronics

Product Information


:
HDMI

:
19Ways

:
Receptacle

:
HDMI

:
19Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7613187005022

170 In stock Need more?

???PF_PDP_RSP_SUP???

£12.78 ( £15.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.78 (£15.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.29 (£14.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £11.12 (£13.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £10.78 (£12.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --