You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adaptor, USB, D Type -
NAUSB-W
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAUSB-W
- Order Code:
- CN09520
- Product Range
- NAUSB
- Also Known As:
- GTIN UPC EAN: 7613187005008
- Technical Datasheet:
- NAUSB-W Datasheet
Product Range Selector (NAUSB)
See all from this product rangeProduct Overview
- Ideal for audio networking and integration of computer based equipment into audio systems
- Dust and water resistant according to IP65 safety standard in combination with NKUSB-*
- Universally accepted standard D shape housing
- Reversible insert offering type A or B on front or rear end
- Removable screen to chassis grounding
- Front mounting
- Gold plated brass contacts, PBTP 15% GR insert
- Zinc die-cast with nickel shell
- Flammability rating meets UL94V-0
- Temperature range from -25°C to +85°C
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision
Product Information
- :
- USB Type A Receptacle
- :
- USB Type B Receptacle
- :
- USB 2.0
- :
- IP65
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
Technical Documents (1)
Also Known As
66 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 17/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
100 more will be available week commencing 17/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.89 (£7.07) | ( ) |
| 10+ | £5.52 (£6.62) | ( ) |
| 50+ | £5.06 (£6.07) | ( ) |
| 100+ | £4.67 (£5.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























