You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 4 Pole, Chassis -
NC4FD-LX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4FD-LX
- Order Code:
- AV19357
- Product Range
- DLX
- Technical Datasheet:
- NC4FD-LX Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
10GΩ Insulation resistance - 10A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Product Information
- :
- 4Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (2)
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 24/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
100 more will be available week commencing 24/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.26 (£7.51) | ( ) |
| 10+ | £6.03 (£7.24) | ( ) |
| 50+ | £5.52 (£6.62) | ( ) |
| 100+ | £5.10 (£6.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























