You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Combo Socket + Latch, 3 Pole, Vertical - 

NCJ6FA-V

NCJ6FA-V - Combo Socket + Latch, 3 Pole, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NCJ6FA-V
Order Code:
AV18079

Product Overview

The NCJ6FA-V is a space-saving hybrid connector that combines a 3-pole XLR female receptacle with a ¼" (6.35 mm) stereo TRS jack in one compact housing. Designed for vertical PCB mounting, this connector is ideal for professional audio equipment where versatility and reduced panel space are critical.
  • Type: Combo connector (XLR + ¼" TRS jack)
  • XLR: 3-pole female receptacle
  • Jack: ¼" stereo (TRS) phone jack
  • Mounting: Vertical PCB solder pins
  • Housing: Compact design (15% smaller than previous models)
  • Locking Device: Secure latch lock for XLR connection
  • Front Panel Compatibility: Fits Neutrik XLR A Series cut-outs
  • Contact Resistance: 10 mΩ
  • Dielectric Strength: 1.5 kV DC
  • Insulation Resistance: 10 GΩ
  • Rated Current: 3 A per contact
  • Rated Voltage: 50 V
  • Insertion/Withdrawal Force: ≤ 20 N
  • Lifetime: 1000 mating cycles
  • Panel Thickness: Max. 3 mm
  • Contacts: Bronze (CuSn6)
  • Plating: XLR: Gold over nickel and Jack: Silver over nickel
  • Housing: Polyamide (PA66)
  • Locking Element: Steel, nickel-plated

Product Information


:
3Contacts

:
Socket

:
Chassis Mount

:
Gold Plated Contacts

:
Composite Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.45 ( £1.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --