You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Patch Panel, 1/4" Modular, 19" Rack Mount, DC to 50 MHz -
NYS-SPP-L1
Product Overview
- An economical and versatile designed 6.35mm(¼") modular patch panel with 2 rows of sockets
- Individual grounding available for each channel separately
- Rugged, metal housing
- Improved contact design minimises wear on mated plugs
- 48x balanced channels with fully PCB wired sockets:
- 24x vertical PCBs, 24x front pairs and 24x corresponding rear pairs
- Easy change configuration by simply flipping the individual PCBs
- 4x designation strips included for front and rear panel
Product Information
- :
- -
- :
- 24Ports
- :
- -
- :
- 19U
- :
- -
- :
- -
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.17 (£60.20) | ( ) |
| 2+ | £44.07 (£52.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























