You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.4 AOC Active Optical Lead, 25m Black -
NLDP-AOC025
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLDP-AOC025
- Order Code:
- CS36140
- Product Range
- Newlink AOC DisplayPort 1.4 Leads
- Also Known As:
- GTIN UPC EAN: 5055781248894
Product Range Selector (Newlink AOC DisplayPort 1.4 Leads)
See all from this product rangeProduct Overview
- DisplayPort 1.4 rated Active Optical Cable
- Supports display resolutions up to 8K @30Hz and 4K @120Hz
- Supports High Dynamic Range (HDR), HPD and HDCP 2.1 specification
- Bandwidth up to 32.4Gb/s
- Rated for HBR3 (High Bit Rate 3) compliance
- Highly resistant to EMI and RFI
- Durable zinc alloy headshells
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 82ft
- :
- 25m
- :
- Black
- :
- Newlink AOC DisplayPort 1.4 Leads
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.44 (£62.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























