You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 Type-A to Lightning Cable MFI Certified, 2m White - 

NLMOB-LT2M

NLMOB-LT2M - USB 2.0 Type-A to Lightning Cable MFI Certified, 2m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NLMOB-LT2M
Order Code:
CS35091
Product Range
-
Also Known As:
GTIN UPC EAN: 5055781248498

Product Overview

This USB 2.0 to Lightning cable withstands the daily demands of charging and syncing your Apple devices.
  • USB Type-A 2.0 to lightning cable for fast and reliable charge/sync from USB charger port for Apple lightning devices
  • Compatible with iPhone: XS/XS Max, XR/X, 8/8 Plus, 7/7 Plus, SE, 6s/6s Plus, 6/6 Plus and 5s
  • Compatible with iPad: Pro 12.9" (2nd gen), 10.5", iPad (5+6th gen), iPad Pro 9.7"+12.9" (1st gen). iPad Air2, iPad mini 2+3+4, iPad Air and iPod touch (6th gen)
  • MFi certified
  • Cable length: 2m

Contents

Cable only

Product Information


:
Type A Plug to Lightning Plug

:
2m

:
6.56ft

:
USB 2.0

:
White

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055781248498

44 In stock Need more?

???PF_PDP_RSP_SUP???

£7.76 ( £9.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.76 (£9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --