You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Extender Over Cat5e / Cat6 -
USB-BOOSTA-2
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- USB-BOOSTA-2
- Order Code:
- CS38181
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781252853
Product Overview
- Easily extend a USB connection up to 50m using standard network cables
- 10/100 Base-T Ethernet interface, compatible with Cat5e and Cat6 cabling
- Patented ASIC (Application Specific Integrated Circuits) built-in
- Plug and play design, no drivers needed
- Powered by USB connection, no external PSU required
- Compliant with the specification for USB 1.1
- Supports Windows 10 and macOS 9+
Contents
USB transmitter and receiver
Product Information
- :
- USB over Ethernet
- :
- -
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.92 (£22.70) | ( ) |
| 3+ | £17.44 (£20.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























