You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 Active Repeater Lead, 10m Black - 

USB2REP10

USB2REP10 - USB 2.0 Active Repeater Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
USB2REP10
Order Code:
CS20746
Product Range
-
Also Known As:
GTIN UPC EAN: 5055781223297
Technical Datasheet:
USB2REP10   Datasheet
See all Technical Docs

Product Overview

The USB2REP10 from Newlink is an USB 2.0 active repeater cable. This cable is a bus powered extension cable that can be used to increase length of device cable without the worry of signal loss and potential performance problems. It contains active electronics which boost the USB signal for maximum reliability and performance over extended distance. It is a plug and play device so no additional drivers are needed.
  • Compliant with USB 2.0 high speed
  • Daisy chain up to four cables
  • USB type A male to type A female
  • Data transfer up to 480Mbps
  • No power needed
  • Cable length is 10m
  • Backward compatible with USB1.1 specification
  • Supports Windows 98se/2000/XP/Vista/Win 7/Mac OS v9.0 or higher

Applications

Communications & Networking, Industrial

Product Information


:
USB Type A Plug

:
Type A Plug to Type A Receptacle

:
USB Type A Receptacle

:
10m

:
33ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055781223297

212 In stock Need more?

???PF_PDP_RSP_SUP???

£13.39 ( £16.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.39 (£16.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.20 (£14.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --