You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0-12mm 55° N80 Deburring Blade, 10 Pack - 

N80

N80 - 0-12mm 55° N80 Deburring Blade, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOGA NOGA
Manufacturer Part No:
N80
Order Code:
TL03491
Product Range
-
Technical Datasheet:
N80   Datasheet
See all Technical Docs

Product Overview

The N80 Deburring Blade is a high quality, versatile blade suitable for steels, aluminum, copper, and brass. The blade is constructed from durable High Speed Steel (HSS) with a high hardness rating of 62-64 Rc for longevity. It features a 55° angle and can handle a deburring range from 0mm to 12mm. The blades are supplied in a convenient pack quantity of 10 pieces.
  • N80 Deburring Blade for steels, aluminum, copper, and brass
  • Constructed from durable High Speed Steel (HSS) material
  • High hardness rating of 62-64 Rc for enhanced durability and service life
  • Features an angle of 55°
  • Handles a versatile deburring range from 0mm to 12mm
  • Supplied in a convenient pack quantity of 10 pieces

Product Information


:
Blade

:
Noga O-Ring Burr NG1100 Tool

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£50.69 ( £60.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.69 (£60.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £44.31 (£53.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --