You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle Stacked Dual Ports D-Sub Plug and Socket Connector, PCB Mount, 9 Way -
178-009-413R571
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 178-009-413R571
- Order Code:
- CN24201
- Product Range
- 178 Series
- Technical Datasheet:
- 178-009-413R571 Datasheet
Product Range Selector (178 Series)
See all from this product rangeProduct Overview
- Black colour insulator
- High performance stamped contacts
- Provides proper mating while maximizing available board space
- Metal shell for improved shielding
- Fully intermateable with other D-sub connectors
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Product Information
- :
- Upper - Plug / Lower - Receptacle
- :
- DE
- :
- 9Contacts
- :
- Through Hole Mount
- :
- Solder
- :
- Brass
- :
- Gold Plated Contacts
- :
- Steel Body
- :
- 178 Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.33 (£8.80) | ( ) |
| 10+ | £6.60 (£7.92) | ( ) |
| 25+ | £5.90 (£7.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























