You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 5 Pin Panel Mount Sensor Connector -
855-005-103R001
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 855-005-103R001
- Order Code:
- CN24219
- Product Range
- VULCON Series
Product Range Selector (VULCON Series)
See all from this product rangeProduct Overview
- Non-removable Contacts
Product Information
- :
- VULCON Series
- :
- M8
- :
- Male
- :
- 5 Positions
- :
- Solder Pin
- :
- Straight Panel Mount
- :
- IP67
- :
- -
- :
- PBT (Polybutylene Terephthalate) Body
- :
- Brass
- :
- Gold
- :
- 1.5A
- :
- 30V
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.93 (£8.32) | ( ) |
| 10+ | £6.79 (£8.15) | ( ) |
| 25+ | £6.65 (£7.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























