You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Primary PermaTex Dry Filter for 570 & 900 Series Wet & Dry Vacuum Cleaners -
NVM-16B
- Manufacturer:
- NUMATIC NUMATIC
- Manufacturer Part No:
- NVM-16B
- Order Code:
- SI19359
- Product Range
- Numatic - Vacuum Cleaner Filters
- Also Known As:
- GTIN UPC EAN: 5028965190555
Product Range Selector (Numatic - Vacuum Cleaner Filters)
See all from this product rangeProduct Overview
- A high-efficiency, TriTex filter system provides enhanced filtration, meaning what goes in, stays in
- Protects the motor from fine dust
- Used with HepaFlo bags for 99% filtration level
- Reusable offering cost effective filtration
- For Numatic vacuums with a 356mm drum
- This filter fits 570 & 900 models which acts as a dry filter
Product Information
- :
- Filter
- :
- Numatic 570 & 900 Series Wet & Dry Vacuum Cleaners
- :
- Numatic - Vacuum Cleaner Filters
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.94 (£32.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























