You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mighty Space Wireless Modelling Amplifier & Effects Unit, 30W - 173.289UK -
MIGHTYSPACE
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- MIGHTYSPACE
- Order Code:
- LS06039
- Product Range
- Mighty Amp Series
- Also Known As:
- 173.289UK, GTIN UPC EAN: 6936257208934
Product Range Selector (Mighty Amp Series)
See all from this product rangeProduct Overview
- Wireless, stereo guitar amplifier with Bluetooth connectivity
- Primarily battery powered and can be recharged via a USB Type C lead
- Use the USB port to utilise as an interface for editing
- Has 34 internal and 20 user impulse response profiles
- Houses a multi-effects section with EQ controls
- Supplied with a 2.4GHz guitar bug for wireless connection to the amp
- The 3.5mm input jack for the bugs also operates as a charger for them
- Wireless range over 15m in line-of-sight
- Connect your smart phone, allowing you to stream your favourite audio
- Can be used as an amp, or a standalone media player
- Built-in drum and loop machine to help you play along to live instruments, simulate a live band or use as a tap
- Up to 7h of continuous use before recharge
Applications
Audio, Music, Live Events, Wireless, Installations
Contents
Mighty Space guitar/bass amplifier, Mighty Air plug-in 2.4GHz transmitter, 15Vdc 2.5A power adaptor, NMP-2 foot switch
Product Information
- :
- Mighty Amp Series
- :
- EU, UK
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £262.50 (£315.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























