You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Drum Kit - 176.308UK -
DM-8
Product Overview
- Remo® heads - tested to over 1 million strokes
- Multi-zone triggering for drum pads and cymbals
- 300 Tone custom sound set
- Internal jam-along tracks
- Custom WAV tones loadable from USB flash drive
- Digital recording with up to 14 tracks simultaneously
- 5 Pin DIN MIDI out
- Bluetooth connectivity
- Power supply: 9V DC, 200mA (mains adaptor supplied)
- Inputs: Aux 3.5mm stereo jack, Bluetooth, ext. cymbal & tom trigger inputs
- Outputs: 2x 6.3mm jack, 3.5mm phones, 3.5mm aux in, USB-A, USB-B, MIDI (5-pin DIN)
- Dimensions (assembled): 1500mm x 1500mm x 1400mm (adjustable)
- Weight: 43.75kg (full kit and stands)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,010.51 (£1,212.61) | ( ) |
| 2+ | £940.82 (£1,128.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























