You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tape Echo Delay Effects Pedal - 173.382UK -
NDD-7
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- NDD-7
- Order Code:
- DP37468
- Product Range
- Verdugo Series
- Also Known As:
- 173.382UK, GTIN UPC EAN: 6936257208606
Product Range Selector (Verdugo Series)
See all from this product rangeProduct Overview
- Replicating the sound of classic tape echo effects with its robust circuitry and effect options
- Incorporating all the classic controls: Time, Repeat, Level, Reverb, Bass, Treble and Select
- Features a tap temp delay foot switch for manual input of the delay time
- Houses a Wow & Flutter setting which is selectable through the 'Select' knob and printed on the LCD display
- Saturation adds natural compression by eliminating audio peaks, which can drive into self-oscillation
- USB Type-C universal port on the rear to link to a DAW, MIDI and edit/update software and firmware
- Ultra low latency, aiding in smooth performance
- Sampling format: 48kHz, 32-bit
- Stereo and mono 6.3mm Jack input and outputs
- 103dBu / 105dBu (A-weighted) Dynamic Range
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Verdugo Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.42 (£150.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























