You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse IR Loader Mini Effects Pedal - 173.555UK -
NSS-4
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- NSS-4
- Order Code:
- DP37479
- Product Range
- Mini Core Series
- Also Known As:
- 173.555UK, GTIN UPC EAN: 6936257208859
Product Range Selector (Mini Core Series)
See all from this product rangeProduct Overview
- Impulse response loader that can load and apply specific tonal profiles and images to your input signal
- 3 Unique selectable modes that provide different musical effects: EG CAB, BS CAB and AG IR
- The pedals emulation of a speaker cabinet and microphone eliminates the harsh and sterile sound that can be produced before a mixer
- Modes for guitar cab, bass cab or acoustic guitar with 8 selectable types of each
- Built-in audio USB interface for connecting to a PC or Mac for recording
- Editable and upgradable software and firmware via USB Type-C port
- Holding down the foot pedal at power on allows you to switch between mono and stereo output
- Requires 9V center negative DC Power Supply (Not supplied)
Applications
Audio, Music, Live Events, Instrumentation
Product Information
- :
- Mini Core Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.49 (£79.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























