You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maxi Waterpump Plier Set, 3 piece -
N744
New- Manufacturer:
- NWS NWS
- Manufacturer Part No:
- N744
- Order Code:
- TL24755
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003758744031
- Technical Datasheet:
- N744 Datasheet
Product Overview
- Compact & Agile: A compact, narrow shape lets you access tight, hard-to-reach areas that are otherwise inaccessible, making complex jobs simple
- Unmatched Grip & Control: Double-toothed jaws with an optimum, self-locking geometry provide a powerful, secure grip on any workpiece, preventing slippage
- Superior Performance: With a gripping capacity 40% above ISO, these pliers offer unmatched leverage and force for effortless work
- Safety & Durability: The CurveGripp adjustment & box joint with a wide guide surface offer precise control, integrated finger trap protection prevents injuries
- Quick & Precise Adjustment: A simple button press allows for quick and accurate adjustments, ensuring a perfect fit every time
Contents
180mm Maxi MX Waterpump Pliers, 250mm Maxi MX Waterpump Pliers, 300mm Maxi MX Waterpump Pliers, Plastic jaws
Product Information
- :
- 180mm Maxi MX Waterpump Pliers, 250mm Maxi MX Waterpump Pliers, 300mm Maxi MX Waterpump Pliers, Plastic jaws
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.65 (£79.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























