You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Combination Plier Set with Waterpump pliers, 3 piece -
N774
New- Manufacturer:
- NWS NWS
- Manufacturer Part No:
- N774
- Order Code:
- TL24754
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003758774038
- Technical Datasheet:
- N774 Datasheet
Product Overview
- Certified Safety: VDE-certified to DIN EN/IEC 60900, ensuring high safety standards for work on power sources up to 1,000V AC
- Unrivaled Durability: Drop-forged from high-quality tool steel with inductively hardened cutting edges for maximum strength and lasting sharpness
- Effortless Operation: Optimized power transmission and superior leverage reduce hand strain and ensure easy, effortless work on tough jobs
- Ergonomic Comfort: Ergonomically shaped SoftGripp handles provide a non-slip, comfortable grip, allowing for fatigue-free work over long periods
- Ready for Anything: SoftGripp handles feature a SystemSocket for easily attaching optional accessories like the SystemClip for fall protection
Contents
180mm CombiMax VDE High Leverage Combination Pliers, 160mm VDE Side Cutter, 240mm ClassicPlus VDE Waterpump Pliers, System Clip with Lanyard
Product Information
- :
- 180mm CombiMax VDE High Leverage Combination Pliers, 160mm VDE Side Cutter, 240mm ClassicPlus VDE Waterpump Pliers, System Clip with Lanyard
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.74 (£76.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























