You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SystemClip Set 3 with Opening Spring, size 3 & 4 -
NW819-3
NewProduct Overview
- Effortless Work: The adaptive opening spring reduces hand strain and fatigue, making this the ideal aid for repetitive actions
- Quick & Easy Attachment: The SystemClip allows for fast, secure attachment or removal, ensuring your tool is always ready for use
- Ultimate Compatibility: Designed to fit all pliers and cutters with SoftGripp handles and combines with existing tool tethering systems
- Enhanced Ergonomics: Ensures the tool lies snugly in your hand for optimum comfort and control during extended periods of use
- Suitable for pliers & cutters with a sleeve length of 125 - 145 mm
Contents
2 x Opening Spring, 2 x SystemClip
Product Information
- :
- Spring loaded clip
- :
- -
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























