You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Driver, I2C Bus, Constant Current / Isolated, 16 Channel, 1MHz, 20V / 57mA Out, 3V to 5.5 V in, HTSSOP-28 -
PCA9955BTWJ
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9955BTWJ
- Order Code:
- SC20474
- Product Range
- -
- Technical Datasheet:
- PCA9955BTWJ Datasheet
Product Overview
- Operating power supply voltage (VDD) range from 3V to 5.5V
- Output current adjusted through an external resistor (Rext input)
- Output current accuracy (±6% between PCA9955B devices)
- 8MHz internal oscillator requires no external components
- Internal power-on reset and noise filter on SDA/SCL inputs
- No glitch on LEDn outputs on power-up and low standby current
- 5.5V tolerant inputs on non-LED pins
- ESD protection exceeds 4000V HBM per JESD22-A114
- 28 pin HTSSOP package
- Ambient temperature range from -40 to 105°C
Product Information
- :
- Constant Current
- :
- -
- :
- 3V
- :
- 5.5V
- :
- 20V
- :
- 57mA
- :
- 1MHz
- :
- Surface Mount
- :
- HTSSOP
- :
- 28Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.13 (£2.56) | ( ) |
| 10+ | £1.86 (£2.23) | ( ) |
| 100+ | £1.48 (£1.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























