You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cap, Yellow -
B32-1030
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B32-1030
- Order Code:
- SW05125
- Product Range
- B32 Series
- Also Known As:
- B32-1030, B32 1030D
- Technical Datasheet:
- B32-1030 Datasheet
Product Range Selector (B32 Series)
See all from this product rangeProduct Overview
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Footnotes
Product Information
- :
- Omron B3F And B3W Series Tactile Switches
- :
- Yellow
- :
- B32 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.24 (£0.29) | ( ) |
| 100+ | £0.21 (£0.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























