You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, SPST, SMD, 357gf, 12V DC, 50mA -
B3SL1005P
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3SL1005P
- Order Code:
- SW06692
- Product Range
- B3SL Series
- Also Known As:
- B3SL-1005P, B3SL0004C
- Technical Datasheet:
- B3SL1005P Datasheet
Product Range Selector (B3SL Series)
See all from this product rangeProduct Overview
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 3.4mm Height
Applications
Industrial
Product Information
- :
- B3SL Series
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 357gf
- :
- 50mA at 12VDC
- :
- 6.5mm x 6.2mm
- :
- IP67
- :
- Non Illuminated
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 03/03/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 03/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.73 (£0.88) | ( ) |
| 25+ | £0.49 (£0.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























