You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Digital Output, 7.5kV, Surface Mount DIP, 6 Pins -
H11L1S-M
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- H11L1S-M
- Order Code:
- SC17299
- Product Range
- H11L1M; H11L2M; H11L3M
Product Range Selector (H11L1M; H11L2M; H11L3M)
See all from this product rangeProduct Overview
- UL 1577 and DIN-EN IEC60747-5-5 certified
- High data rate typical of 1MHz (NRZ)
- Microprocessor compatible drive
- Guaranteed on/off threshold hysteresis
- Isolation voltage is 4.17KV
- Single channel
- Operating temperature range from -40°C to 85°C
Product Information
- :
- 1 Channel
- :
- 7.5kV
- :
- -
- :
- Surface Mount DIP
- :
- 6Pins
- :
- H11L1M; H11L2M; H11L3M
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.39 (£0.47) | ( ) |
| 10+ | £0.36 (£0.43) | ( ) |
| 100+ | £0.33 (£0.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























