You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, Adjustable, 40V Primary Input, -37V to -1.2V / 1.5A, TO-220AB-3 - 

LM337BTG

LM337BTG - Linear Voltage Regulator, Adjustable, 40V Primary Input, -37V to -1.2V / 1.5A, TO-220AB-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LM337BTG
Order Code:
SC16370
Product Range
-
Technical Datasheet:
LM337BTG   Datasheet
See all Technical Docs

Product Overview

The LM337BTG is an adjustable 3-terminal output Negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.
  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages

Applications

Industrial, Power Management

Product Information


:
Adjustable

:
1Outputs

:
-

:
-37V

:
-1.2V

:
-40V

:
-3V

:
-

:
1.5A

:
1.5A

:
TO-220AB

:
3Pins

:
Through Hole

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

102 In stock Need more?

???PF_PDP_RSP_SUP???

£0.60 ( £0.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --