You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier Diode, Single Phase, 600V, 500mA, SOIC, 1V, 4 Pins - 

MB6S

MB6S - Bridge Rectifier Diode, Single Phase, 600V, 500mA, SOIC, 1V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MB6S
Order Code:
SC17431
Product Range
MB6S
Technical Datasheet:
MB6S   Datasheet
See all Technical Docs

Product Range Selector (MB6S)

See all from this product range

Product Overview

The MB6S is a 4-pin 0.5A Bridge Rectifier achieves high surge current absorption within a very small foot print. In order to absorb high surge currents, the design supports IFSM rating and a 5A 2 seconds I2T rating. Its features make the MB family ideal for small power supplies that need a little extra surge capability. This product is general usage and suitable for many different applications.
  • Low-leakage
  • Ideal for printed circuit board

Applications

Mains Rectification

Product Information


:
Single Phase

:
600V

:
500mA

:
SOIC

:
4Pins

:
1V

:
Surface Mount

:
35A

:
150°C

:
MB6S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --