You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 60 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 750 mV - 

MBR160RLG

MBR160RLG - Schottky Rectifier, 60 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 750 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBR160RLG
Order Code:
SC07405
Product Range
-
Technical Datasheet:
MBR160RLG   Datasheet
See all Technical Docs

Product Overview

The MBR160RLG is an axial-lead Schottky Rectifier with an epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
  • Low-reverse current
  • Low stored charge, majority carrier conduction
  • Low-power loss/high-efficiency
  • Highly stable oxide-passivated junction
  • All external surfaces corrosion-resistant

Applications

Power Management, Industrial

Product Information


:
60V

:
1A

:
Single

:
DO-41 (DO-204AL)

:
2Pins

:
750mV

:
25A

:
150°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

39 In stock Need more?

???PF_PDP_RSP_SUP???

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --