You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Gap Universal TV Wall Mount, 32" to 110" Screen -
WM6812
- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM6812
- Order Code:
- ST04797
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184076435
Product Overview
- Suitable for all types of TVs from 32" to 110"
- Wall distance of only 9.5mm and supports up to 75kg
- Easy kickstand for cable access
- Perfect for mounting on stud walls
- Lock and release feature
- VESA compatibility: 200x200 to 800x600
- Weight capacity: 75kg
Product Information
- :
- From 32" to 110"
- :
- Flat to Wall Mount
- :
- 75kg
- :
- 200x200 to 800x600
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.24 (£66.29) | ( ) |
| 3+ | £51.00 (£61.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























