You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2D CMOS Imager Scanner -
L-22X
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- L-22X
- Order Code:
- CS31403
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5711783361244
- Technical Datasheet:
- L-22X Datasheet
Product Overview
- High speed 360° reading, LED aiming and can read from LCD screens
- Scanning rate up to 100 scans/sec
- Manual and auto-trigger stand detection
- Supplied with a stand for hands free use
- Operates at temperatures from -5°C up to +50°C
- IP42 rated housing, built to withstand drops from 1.5m onto concrete
- USB interface with 2m cable length
- Dimensions (HxWxD): 165x62x31mm
Contents
Scanner, stand and user guide
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £164.95 (£197.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























