You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2D Imager Barcode Scanner - 

L-51X

L-51X - 2D Imager Barcode Scanner
L-51X - 2D Imager Barcode Scanner
L-51X - 2D Imager Barcode Scanner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTICON OPTICON
Manufacturer Part No:
L-51X
Order Code:
CS31856
Product Range
-
Also Known As:
GTIN UPC EAN: 5711783342823
Technical Datasheet:
L-51X   Datasheet
See all Technical Docs

Product Overview

Ergonomic, pistol-style handheld scanner that is ideal for a range of retail and service applications. Features a customisable logo display area that allows you to expand your brand visibility.
  • CMOS area sensor (640x480 pixels) with green aiming LED
  • High scanning rate up to 100fps
  • Wide operating temperature range: -20°C to +50°C
  • Supplied with a cradle for hands free use
  • Visual and audible scanning confirmation
  • Lightweight ABS plastic construction
  • IP42 rated housing, built to withstand drops from 1.5m onto concrete
  • USB interface with 2m cable length
  • Dimensions (HxWxD): 170x75x121mm

Contents

Scanner, stand and user guide

Product Information


:
LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5711783342823

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£167.82 ( £201.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £167.82 (£201.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --