You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Pocket Laser Scanner -
OPN-2500
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- OPN-2500
- Order Code:
- CS37622
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8719982151014
- Technical Datasheet:
- OPN-2500 Datasheet
Product Overview
- Cost effective solution for real-time barcode scanning over Bluetooth
- 3-in-1 default applications: Companion, Bluetooth and Batch
- Bluetooth 5.4 compliance with Bluetooth Low Energy support
- Simple and intuitive operation with two keys (Scan/Function)
- 2MB Onboard flash memory stores over 20,000 barcodes
- Audible buzzer and two RGB LED indicators
- Compact, easy portable design is easy to fit in a pocket or bag for easy transport
- Easily manage your scanner with the free OptiConnect app
- Supports USB-HID, USB-COM, USB-CDC and USB-MSD profiles via USB-C connection
- High capacity Lithium-ion battery
- Efficient hardware design ensures longer battery life, capable of staying idle for weeks at a time
- Dimensions (HxWxD): 16x32x62mm
- Weight: 29g
- 2 Year manufacturer warranty
Contents
Scanner, USB-C cable and neck strap
Product Information
- :
- Laser Class1 650nm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £148.98 (£178.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























