You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Ring Barcode Scanner -
RS-2006
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- RS-2006
- Order Code:
- CS30991
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5711783185130
- Technical Datasheet:
- RS-2006 Datasheet
Product Overview
- High performance 1D barcode scanning with a single thumb movement
- Intuitive operation with easy access thumb trigger
- Adjustable finger strap allows for use on either hand
- Programmable; 4 applications available and also prorammable in C. Free development kit with RX compiler available
- Compatible with Android, Apple, Blackberry and Windows devices
- Internal storage for data when no Bluetooth connection can be made
- Audible buzzer and multi-colour LED indicator
- Bluetooth 4.0 for high speed connectivity
- USB Charging and data transfer
- 240mAh Lithium Polymer rechargeable battery
- Provides up to 4500 scans from a single charge
- Dimensions (HxWxD): 45x54x62mm
Contents
Scanner, USB cable and neck strap
Product Information
- :
- Laser Class1 650nm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £209.95 (£251.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























