You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DLP WXGA Ultra-Compact LED Projector 3D Ready 700lm -
ML750E
- Manufacturer:
- OPTOMA OPTOMA
- Manufacturer Part No:
- ML750E
- Order Code:
- AV25551
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055387600256
- Technical Datasheet:
- ML750E Datasheet
Product Overview
- Ultra compact and easily portable projector
- Bright, vibrant images using LED technology
- Built-in media player and native office viewer
- Display true 3D content from any 3D display device
- PC-Free projection via built-in in memory, USB, MicroSD or via the EZ View app for Android and iOS
- MHL connectivity for mobile device screen sharing
- 700 Lumens LED brightness
- Native HD 1280x800 WXGA resolution
- 1.5GB Internal storage memory
- Integrated 1W mono speaker
- Compact IR remote with source selection
- Approx. 20,000 hours LED lamp life
- Connections: HDMI, USB, universal I/O (for VGA/audio out) and MicroSD slot
- Dimensions (HxWxD): 39x105x106mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Projector, AC adaptor, carry case, remote control, battery, I/O cable and user guide
Footnotes
Product Information
- :
- 1280 x 800 (WXGA)
- :
- 700lm
- :
- 15000:1
- :
- -
- :
- 1W Speaker
- :
- -
- :
- UK Type G
- :
- 20000h
- :
- -
Technical Documents (1)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £445.00 (£534.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























