You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Volt Cable Protector with 30 x 10mm Hole Yellow 9m -
LOWY9
- Manufacturer:
- OSMOR OSMOR
- Manufacturer Part No:
- LOWY9
- Order Code:
- CB19016
- Product Range
- Low Volt
- Technical Datasheet:
- LOWY9 Datasheet
Product Range Selector (Low Volt)
See all from this product rangeProduct Overview
- Hole size: 30x10mm
- Dimensions (WxH): 82x18mm
Product Information
- :
- 1 Channel
- :
- PVC (Polyvinylchloride)
- :
- Yellow
- :
- 9m
- :
- 82mm
- :
- Low Volt
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £73.87 (£88.64) | ( ) |
| 3+ | £70.14 (£84.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























