You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powerstar HQI-E Elliptical Metal Halide Bulb, 250W Daylight -
H250ED (HQI-E)
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- H250ED (HQI-E)
- Order Code:
- LP01717
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4008321677907
- Technical Datasheet:
- H250ED (HQI-E) Datasheet
Product Overview
- Distinguishes itself by its high luminous efficacy and excellent colour rendering
- Ideal for inside and outside display lighting, shops, supermarkets, hotels, car parks and stadia
- Replace like-for-like in lamp types and wattages
- Complete with a UV stop quartz jacket
- Colour temperatures: Daylight (D)
- Power: 250W
- Fitting: ES (E40)
Product Information
- :
- Metal Halide
- :
- E40 / GES
- :
- 250W
- :
- 98V
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.77 (£32.12) | ( ) |
| 5+ | £25.61 (£30.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























