You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, DPST, Momentary, IP68 - 

T7212D5

T7212D5 - Toggle Switch, DPST, Momentary, IP68
T7212D5 - Toggle Switch, DPST, Momentary, IP68
T7212D5 - Toggle Switch, DPST, Momentary, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T7212D5
Order Code:
SW04214
Product Range
T7 Series
Technical Datasheet:
T7212D5   Datasheet
See all Technical Docs

Product Range Selector (T7 Series)

See all from this product range

Product Overview

The T7 series high performance Sealed Toggle Switch is designed for use under severe conditions found in heavy equipment, industrial control, marine and appliance applications. Its front panel seal is accomplished with an O-ring under the bat handle. However, now a secondary visible bushing seal is offered as an option. T7 toggles are offered in single and double pole configurations. A choice of models is offered to handle power levels to 16A, 0.5HP and low level electronic switching applications. These toggles feature positive detent action for safe switching operation. In conjunction with the unique OTTO snap-action switch mechanism, the T7 offers non-teasible contact transfer. High contact pressure and superior contact wiping action of the OTTO design makes the T7 an excellent choice for switching loads from logic level up to 16 amps. Mounting hardware provided includes two hex nuts, one lock-washer and one keyway washer.
  • Sealed to IP68S and IP69K
  • Withstands extreme shock and vibration
  • Positive detent, non-teasible contact transfer
  • 2 and 3-position, momentary and maintained action
  • Choice of terminal styles

Applications

Industrial

Product Information


:
(On)-On

:
DPST

:
Non Illuminated

:
T7 Series

:
Panel Mount

:
16A

:
115V

:
Quick Connect, Solder

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£28.99 ( £34.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.99 (£34.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £26.59 (£31.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --