You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Line Isolation Box with Combo Input -
PILLER
New- Manufacturer:
- PALMER PALMER
- Manufacturer Part No:
- PILLER
- Order Code:
- DP38667
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521705328
Product Overview
- Galvanic transformer isolation for clean, interference-free audio
- Passive design - no batteries or phantom power required
- Ground lift switch to further reduce hum loops
- Handles signals distortion-free up to +6 dBu
- Rugged aluminium and steel housing for durability
- Can balance unbalanced signals, enabling longer cable runs without signal loss
- Rewritable tour label and rubber feet
- Channels: 1
- Input: Combo XLR/ΒΌ" jack (balanced/unbalanced)
- Output: XLR (balanced)
- Frequency response: 20Hz to 20kHz
- Max input level: +10 dBu
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | Β£74.52 (Β£89.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























