You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RIVER peene - Passive 2 Channel Line Splitter - 

PPEENE

New
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter
PPEENE - RIVER peene - Passive 2 Channel Line Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PALMER PALMER
Manufacturer Part No:
PPEENE
Order Code:
DP38671
Product Range
-
Also Known As:
GTIN UPC EAN: 4049521705342

Product Overview

The Peene is designed to split two line-level signals (stereo or dual mono) to multiple destinations without introducing hum or buzz. It’s ideal for routing audio from mixers to multiple amplifiers, recorders, or interfaces in live, studio, or broadcast environments.
  • Inputs: 2x balanced XLR (female)
  • Outputs: 4x balanced XLR (male), Each input is split into two transformer-isolated outputs and THRU outputs: Direct signal pass-through for each channel
  • Galvanic isolation via high-quality transformers
  • Prevents ground loops and interference
  • Ground Lift: Switchable ground lift to further eliminate hum
  • Passive Design: No power supply required and handles high-level signals up to +32 dBu without distortion
  • Frequency response: 10 Hz – 30 kHz
  • Input impedance: 6.8 kΩ
  • Output impedance: 500 Ω
  • THD: 1% at 30Hz and 0.02% at 1 kHz
  • IMD (SMPTE): 0.01%
  • Transformer ratio: 1:1:1
  • Includes rewritable tour label and rubber feet
  • Rugged aluminium and steel housing
  • Dimensions: 140mm x 50mm x 128mm
  • Weight: 0.805kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4049521705342

4 In stock Need more?

???PF_PDP_RSP_SUP???

£169.90 ( £203.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £169.90 (£203.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --