You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RIVER vils - Channel Merge Line Isolation Box -
PVILS
New- Manufacturer:
- PALMER PALMER
- Manufacturer Part No:
- PVILS
- Order Code:
- DP38675
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521659416
Product Overview
- Input: Two unbalanced RCA inputs (ideal for stereo sources like laptops)
- Output: One balanced XLR output
- Mixes stereo input to mono.
- Galvanic transformer isolation for clean signal transfer.
- Passive operation – no power supply required.
- Ground lift switch to eliminate ground loop noise.
- Frequency response: 20 Hz – 30 kHz.
- Max input level: +12 dBu (20 Hz), +32 dBu (1 kHz).
- THD:
0.003% at 1 kHz. - Transformer ratio: 1:1.
- Operating temperature: -20°C to +70°C.
- Compact dimensions: 140mm x 50mm x 50mm
- Weight: 385g
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.91 (£94.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























