You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RIVER wupper - Passive Line Isolation Box - 

PWUPPER

New
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box
PWUPPER - RIVER wupper - Passive Line Isolation Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PALMER PALMER
Manufacturer Part No:
PWUPPER
Order Code:
DP38672
Product Range
-
Also Known As:
GTIN UPC EAN: 4049521705311

Product Overview

The Palmer RIVER Wupper is designed to eliminate ground loop hum and interference in audio setups by isolating the ground potentials between devices. It’s ideal for use with guitar, bass, keyboards, hi-fi systems, and even car stereos.
  • Connectivity: Input: 1x 6.3 mm jack (balanced or unbalanced) and Output: 1x 6.3 mm jack (balanced or unbalanced)
  • Galvanic transformer isolation for clean signal transfer
  • Can be used to balance unbalanced signals, allowing longer cable runs
  • Passive design – no batteries or phantom power required
  • Distortion-free up to +6 dBu
  • No ground lift switch (isolation is handled internally)
  • Frequency response: 20 Hz – 20 kHz
  • Max input level: +10 dBu (20 Hz), +32 dBu (1 kHz)
  • Input impedance: 17 kΩ
  • Output impedance: 500 Ω
  • THD: 0.09% at 30Hz and 0.002% at 1kHz
  • IMD (SMPTE): 0.002%
  • Transformer ratio: 1:1
  • dimensions: 110mm x 50mm x 50mm
  • Weight: 0.3kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4049521705311

4 In stock Need more?

???PF_PDP_RSP_SUP???

£71.54 ( £85.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.54 (£85.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --