You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 10 µF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar -
ECA1CAD100X
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECA1CAD100X
- Order Code:
- CA05716
- Product Range
- AD Series
- Technical Datasheet:
- ECA1CAD100X Datasheet
Product Range Selector (AD Series)
See all from this product rangeProduct Overview
- 1000h at 85°C endurance, 5mm height
- Electrolytic separator, clear and speedy sound
- Category temperature range from -40 to 85°C
- 10µF capacitance, 16VDC voltage rating, 20% capacitance tolerance
- 28mA ripple current
- 4mm product diameter, 5mm product height
Product Information
- :
- 10µF
- :
- 16V
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 85°C
- :
- Polar
- :
- -
- :
- 1.5mm
- :
- 4mm
- :
- -
- :
- -
- :
- 5mm
- :
- AD Series
- :
- -
- :
- 28mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.18 (£0.22) | ( ) |
| 50+ | £0.16 (£0.19) | ( ) |
| 100+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























