You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 220 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar - 

ECA1CAM221X

ECA1CAM221X - Electrolytic Capacitor, 220 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA1CAM221X
Order Code:
CA05729
Product Range
AM
Technical Datasheet:
ECA1CAM221X   Datasheet
See all Technical Docs

Product Range Selector (AM)

See all from this product range

Product Overview

The ECA1CAM221X is a radial leaded aluminium Electrolytic Capacitor, AM-A series. Solid tinned copper weld steel lead wire, thermoplastic resin sleeve, aluminium can, synthetic sealing rubber, cellulose separator, aluminium anode and cathode foil.
  • 35.2μA Leakage current
  • 280mA RMS at 120Hz/85°C Rated ripple current
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range -40°C to 85°C
  • Capacitor size varies from 5mm x 11mm to 18mm x 35.5mm (D x L)

Applications

Industrial, Communications & Networking, Automotive, Multimedia

Product Information


:
220µF

:
16V

:
± 20%

:
Radial Leaded

:
2000 hours @ 85°C

:
Polar

:
Radial Leaded

:
2.5mm

:
6.3mm

:
-

:
-

:
11.2mm

:
AM-X Series

:
-

:
280mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --