You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 330 µF, 35 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar - 

EEUFM1V331L

EEUFM1V331L - Electrolytic Capacitor, 330 µF, 35 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFM1V331L
Order Code:
CA07441
Product Range
FM Series
Technical Datasheet:
EEUFM1V331L   Datasheet
See all Technical Docs

Product Range Selector (FM Series)

See all from this product range

Product Overview

EEUFM1V331L is a FM-A series radial lead type, aluminium electrolytic capacitor.
  • Endurance is 4000h at 105°C, low impedance (40 % to 70 % less than FC series)
  • 35V rated voltage, 330µF capacitance, ±20% tolerance on capacitance
  • 1560mA rms ripple current, 0.030 ohm impedance
  • 8.0mm body diameter, 20.0mm body length
  • Category temperature range from -40 to 105°C

Product Information


:
330µF

:
35V

:
± 20%

:
Radial Leaded

:
4000 hours @ 105°C

:
Polar

:
Radial Leaded

:
3.5mm

:
8mm

:
-

:
-

:
20mm

:
FM Series

:
-

:
1.56A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

81 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --