You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Vice Base -
300
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 300
- Order Code:
- TL17702
- Product Range
- Panavise - Vice Bases
- Also Known As:
- GTIN UPC EAN: 0729315300000
- Technical Datasheet:
- 300 Datasheet
Product Range Selector (Panavise - Vice Bases)
See all from this product rangeProduct Overview
- Accepts all 300 series Heads and the PV Jr. 203 Head or any 5/8" (15.9mm) diameter shaft
- Single control knob and split-ball lock Head firmly in place
- Base features 109.5mm bolt circle countersunk for 3 (6.3mm) flat-head screws
- Height: 3.75" (95.2mm)
Product Information
- :
- 63.5mm
- :
- 57.1mm
- :
- Panavise - Vice Bases
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.47 (£25.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























