You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nylon Cable Ties 4.8mm x 300mm Silver 100 Pack - 

HFC300SILVER

HFC300SILVER - Nylon Cable Ties 4.8mm x 300mm Silver 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTEX PARTEX
Manufacturer Part No:
HFC300SILVER
Order Code:
CB04610
Product Range
HFC Series
Technical Datasheet:
HFC300SILVER   Datasheet
See all Technical Docs

Product Range Selector (HFC Series)

See all from this product range

Product Overview

Silver cable tie
  • Ideal for use on wheel trims etc
  • High-quality nylon 6.6
  • Flame resistance in accordance to UL94V2
  • Tensile strength MIL23190E
  • Temperature range for continuous use: -40°C to +85°C
  • UL recognised
  • Dimensions: 300 x 4.8mm

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Silver

:
300mm

:
4.8mm

:
75mm

:
48.5lb

:
Standard

:
HFC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£4.65 ( £5.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £3.74 (£4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --