You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5 and 6 Network Cable Tester Kit -
UTP05E
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- UTP05E
- Order Code:
- IN07477
- Product Range
- -
- Technical Datasheet:
- UTP05E Datasheet
Product Overview
- Automatic cable type detection (straight-through, crossover, token ring, voice/data etc)
- Full connection pattern display from one end to the other
- Suitable for RJ45 plugs or sockets (wall sockets or patch panels)
- Suitable for RJ11 terminated cables (with supplied adaptors), such as ADSL
- Cable-run identification using up to 24 uniquely identified terminators
- Test non-terminated cable runs using the gold plated crocodile clip adaptor set
- Displays cable making instructions when not testing cables
- Supports cable lengths up to 150m
Contents
Cable analyser, 2 non-identified terminators, 24 identified terminators, 2 sets of RJ11-RJ45 adaptors, 1 set of 8-crocs-RJ45 adaptor, 4 patch cables, spare battery, padded case and user guide
Product Information
- :
- LCD
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.95 (£239.94) | ( ) |
| 3+ | £195.00 (£234.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























