You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosure Accessory, Frame Extrusion 2, Penn Elcom MSB Modular 19" Enclosures & Stage Box System -
10202 20
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- 10202 20
- Order Code:
- EN55950
- Product Range
- Penn Elcom - Frame Extrusions 2U
Product Range Selector (Penn Elcom - Frame Extrusions 2U)
See all from this product rangeProduct Overview
Product Information
- :
- Frame Extrusion 2
- :
- Penn Elcom MSB Modular 19" Enclosures & Stage Box System
- :
- Penn Elcom - Frame Extrusions 2U
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.67 (£2.00) | ( ) |
| 5+ | £1.56 (£1.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























