You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Lockable Vented 13.78" Laptop Drawer, Black -
EX-6101B
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- EX-6101B
- Order Code:
- DP37766
- Product Range
- Penn Elcom EX-61710 13.78" Laptop Drawers
Product Range Selector (Penn Elcom EX-61710 13.78" Laptop Drawers)
See all from this product rangeProduct Overview
- Locking drawer for keeping a laptop secure
- Solid construction, finished in black
- Drawer slides out from under desk for easy access
- Cable access through the rear of the drawer
- Internal dimensions: 350mm x 338mm x 45.6mm
- External dimension: 376mm x 446mm x 55mm
- Supplied with fixing screws
Product Information
- :
- Penn Elcom EX-61710 13.78" Laptop Drawers
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.51 (£30.61) | ( ) |
| 4+ | £22.22 (£26.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























