You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W ABS Horn Speaker 70/100V/8 Ohm, IP66, EN54-24 - 

APH10T/ENC

APH10T/ENC - 10W ABS Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
APH10T/ENC - 10W ABS Horn Speaker 70/100V/8 Ohm, IP66, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
APH10T/ENC
Order Code:
LS05861
Product Range
PENTON ABS Horn Speakers
Technical Datasheet:
APH10T/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON ABS Horn Speakers)

See all from this product range

Product Overview

This weatherproof plastic music horn speaker is manufactured from ABS moulded, low smoke zero Halogen UL-94V0 plastic with UV inhibitors. Being non-corrosive and resistant to salty air makes it is suitable for both indoor and outdoor use. The horn is supplied with a high grade epoxy coated U-bracket. This range of plastic horns is fitted, as standard, with 1x PG9 gland and will open to 20mm plus 1x 20mm knockout allowing the installer to loop in/out the cabling thus avoiding the need for an additional junction box. The standard finish is grey RAL7035. Offering high efficiency and clarity of speech, these horns are suitable for speech or signal warnings in hostile environments. It is also ideal for marine and industrial applications as they stay unaffected by most chemicals. Its rugged construction and quick and easy installation make it ideally suited for such places as outdoor swimming pools, sports stadiums, leisure centres, shopping centres, military settings and railway stations.
  • Material: Low smoke zero Halogen plastic with UV inhibitors
  • Mounting: Stainless steel U-bracket
  • 70/100V tappings: 0.625/1.25/2.5/5/10W
  • Output power: 10W @8Ω
  • Frequency response: 340Hz to 16kHz
  • Max. SPL (@1m): 115dB
  • Dispersion (HxV): 139°/173°
  • IP rating: IP66
  • Connection: Terminal block
  • Dimensions (HxWxD): 131x172x227mm
  • EN54-24 compliant
  • Weight: 1.6kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPD-0166 Type B

Product Information


:
0.625/1.25/2.5/5/10W

:
340Hz

:
16kHz

:
131mm

:
172mm

:
227mm

:
PENTON ABS Horn Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£69.28 ( £83.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.28 (£83.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £60.34 (£72.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --