You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 2 Way Ceiling Speaker, 20W, 100V - 

RCS8FTCX/ENC

New
RCS8FTCX/ENC - 8" 2 Way Ceiling Speaker, 20W, 100V
RCS8FTCX/ENC - 8" 2 Way Ceiling Speaker, 20W, 100V
RCS8FTCX/ENC - 8" 2 Way Ceiling Speaker, 20W, 100V
RCS8FTCX/ENC - 8" 2 Way Ceiling Speaker, 20W, 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
RCS8FTCX/ENC
Order Code:
LS05876
Product Range
-
Technical Datasheet:
RCS8FTCX/ENC   Datasheet
See all Technical Docs

Product Overview

The RCS8FTCX/ENC is a high-performance round metal coaxial ceiling loudspeaker designed for voice alarm and background music applications in public and commercial spaces. Built to meet stringent safety standards, it is certified to EN54-24 and BS5839-8, making it ideal for integration into evacuation and voice alarm systems. The speaker features an 8" bass mid-range driver paired with a separate tweeter, delivering clear speech intelligibility and rich, full-range audio across a frequency response of 100 Hz to 20 kHz. With a rated power of 20 watts and multiple 100V line tappings, it offers flexibility for different installation requirements, while its sensitivity of 94dB ensures efficient sound coverage. Constructed from pressed steel and finished in white (RAL9016), the unit combines durability with a discreet aesthetic. It is IP21 rated for environmental protection and operates reliably in temperatures from -10°C to +55°C. Measuring 280 mm in diameter with a depth of 112.8mm, and weighing approximately 2.93 kg, the RCS8FTCX/ENC is easy to install using torsion spring mounting. This loudspeaker is the perfect choice for environments such as offices, schools, hotels, and retail spaces where safety, clarity, and quality sound are essential.
  • Two-way speaker system: 8" bass mid-range driver and separate tweeter for clear speech and rich music
  • Rated Power: 20W
  • Impedance: 8 Ohm
  • 100V Tappings: 20W / 10W / 5W / 2.5W
  • Transformer impedance (100V): 0.5 Kohm / 1 kohm / 2 kohm / 4 kohm
  • 70.7V Tappings: 10W / 5W / 2.5W / 1.25W
  • IP rating: IP21
  • Frequency Range: 100Hz – 20kHz for full-range audio
  • Sound Performance: Sensitivity 94dB @ 1W/1m; Max SPL 107 dB
  • Construction: Pressed steel chassis, finished in White (RAL9016), with torsion spring mounting
  • Operating temperature -10°C to +55°C; humidity ≤95%
  • Dimensions (WxH): 280mm x 126mm
  • Cutout Diameter: 246mm
  • Weight: 2.93kg

Product Information


:
At 100V Line: 20W, 10W, 5W and 2.5W / At 70.7V: 10W, 5W, 2.5W and 1.25W

:
100Hz

:
20kHz

:
126mm

:
280mm

:
126mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£70.59 ( £84.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.59 (£84.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £61.48 (£73.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --